
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Blanket | |
Temperature Rating | 500°F (260°C) | |
Watt Density @ 12V | - | |
Power (Watts) | 120 W | |
Voltage | 120V | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 2.500" (63.50mm) | |
Diameter | - | |
Thickness | 0.250" (6.35mm) | |
Material | Silicone Rubber | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Amber | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,02000 € | 145,02 € |
| Unit Price without VAT: | 145,02000 € |
|---|---|
| Unit Price with VAT: | 172,57380 € |

