New at DigiKey
Image for SPON-032-500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPON-032-500

DigiKey Part Number
5880-SPON-032-500-ND
Manufacturer
Manufacturer Product Number
SPON-032-500
Description
SPON-032-500
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
-
Length
500.0' (152.4m)
Voltage
-
Operating Temperature
0°C ~ 992°C
Jacket Color
-
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1275,59000 €275,59 €
Manufacturers Standard Package
Unit Price without VAT:275,59000 €
Unit Price with VAT:327,95210 €