
SPHT-KI-450 | |
|---|---|
DigiKey Part Number | 5880-SPHT-KI-450-ND |
Manufacturer | |
Manufacturer Product Number | SPHT-KI-450 |
Description | HIGH TEMP SURFACE PROBE WITH RET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 1202°F (0 ~ 650°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | 32 ~ 1202°F (0 ~ 650°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | 17.717" (450.00mm) | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,54000 € | 115,54 € |
| Unit Price without VAT: | 115,54000 € |
|---|---|
| Unit Price with VAT: | 137,49260 € |

