
SPHT-E-6 | |
|---|---|
DigiKey Part Number | 5880-SPHT-E-6-ND |
Manufacturer | Omega |
Manufacturer Product Number | SPHT-E-6 |
Description | HIGH TEMP SURFACE PROBE WITH RET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | E-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 1202°F (0 ~ 650°C) |
Datasheet | Datasheet |
Category | Usage Surface |
Manufacturer Omega | Tip Type Immersion / Penetration, Rounded |
Series | Probe Temperature Range 32 ~ 1202°F (0 ~ 650°C) |
Packaging Bulk | Plug Color Violet |
Part Status Active | Probe Length 6.000" (152.40mm) |
Type E-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,25000 € | 107,25 € |
| Unit Price without VAT: | 107,25000 € |
|---|---|
| Unit Price with VAT: | 127,62750 € |

