
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Diameter 0.003" (0.08mm) |
Part Status Active | Length 50.00' (15.24m) |
Cable Type | Operating Temperature 0°C ~ 150°C |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 € | 49,56 € |
| Unit Price without VAT: | 49,56000 € |
|---|---|
| Unit Price with VAT: | 58,97640 € |

