
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Diameter 0.032" (0.81mm) |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Operating Temperature 0°C ~ 482°C |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,45000 € | 247,45 € |
| Unit Price without VAT: | 247,45000 € |
|---|---|
| Unit Price with VAT: | 294,46550 € |

