
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Diameter 0.010" (0.25mm) |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Operating Temperature 0°C ~ 371°C |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,72000 € | 146,72 € |
| Unit Price without VAT: | 146,72000 € |
|---|---|
| Unit Price with VAT: | 174,59680 € |

