
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Diameter 0.005" (0.13mm) |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Operating Temperature 0°C ~ 315°C |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,37000 € | 138,37 € |
| Unit Price without VAT: | 138,37000 € |
|---|---|
| Unit Price with VAT: | 164,66030 € |

