
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Diameter 0.003" (0.08mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Operating Temperature 0°C ~ 315°C |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,34000 € | 77,34 € |
| Unit Price without VAT: | 77,34000 € |
|---|---|
| Unit Price with VAT: | 92,03460 € |

