
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.005" (0.13mm) |
Part Status Active | Length 492.1' (150.0m) |
Cable Type | Operating Temperature 0°C ~ 315°C |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,10000 € | 143,10 € |
| Unit Price without VAT: | 143,10000 € |
|---|---|
| Unit Price with VAT: | 170,28900 € |

