
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.005" (0.13mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Operating Temperature 0°C ~ 150°C |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,62000 € | 280,62 € |
| Unit Price without VAT: | 280,62000 € |
|---|---|
| Unit Price with VAT: | 333,93780 € |

