
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Diameter 0.002" (0.05mm) |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Operating Temperature 0°C ~ 150°C |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,70000 € | 206,70 € |
| Unit Price without VAT: | 206,70000 € |
|---|---|
| Unit Price with VAT: | 245,97300 € |

