
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Diameter 0.064" (1.63mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Operating Temperature 0°C ~ 593°C |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,51000 € | 216,51 € |
| Unit Price without VAT: | 216,51000 € |
|---|---|
| Unit Price with VAT: | 257,64690 € |

