
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Diameter 0.032" (0.81mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Operating Temperature 0°C ~ 593°C |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,21000 € | 466,21 € |
| Unit Price without VAT: | 466,21000 € |
|---|---|
| Unit Price with VAT: | 554,78990 € |

