
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Diameter 0.010" (0.25mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Operating Temperature 0°C ~ 426°C |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,39000 € | 293,39 € |
| Unit Price without VAT: | 293,39000 € |
|---|---|
| Unit Price with VAT: | 349,13410 € |

