
Category | Conductor Strand Solid |
Mfr | Conductor Material |
Packaging Spool | Jacket (Insulation) Diameter 0.002" (0.05mm) |
Part Status Active | Length 98.43' (30.00m) |
Cable Type | Operating Temperature 0°C ~ 315°C |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,55000 € | 72,55 € |
| Unit Price without VAT: | 72,55000 € |
|---|---|
| Unit Price with VAT: | 86,33450 € |

