
Category | Wire Gauge |
Mfr | Conductor Strand Solid |
Packaging Bulk | Conductor Material |
Part Status Active | Jacket (Insulation) Diameter 0.008" (0.20mm) |
Cable Type | Operating Temperature 0°C ~ 1700°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,90000 € | 22,90 € |
| Unit Price without VAT: | 22,90000 € |
|---|---|
| Unit Price with VAT: | 27,25100 € |

