
Category | Wire Gauge |
Mfr | Conductor Strand Solid |
Packaging Bulk | Conductor Material |
Part Status Active | Jacket (Insulation) Diameter 0.032" (0.81mm) |
Cable Type | Operating Temperature 0°C ~ 1450°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,00000 € | 92,00 € |
| Unit Price without VAT: | 92,00000 € |
|---|---|
| Unit Price with VAT: | 109,48000 € |

