
SP-HF-K-6 | |
|---|---|
DigiKey Part Number | 5880-SP-HF-K-6-ND |
Manufacturer | |
Manufacturer Product Number | SP-HF-K-6 |
Description | HIGH TEMP FOUNDRY PROBE, K TYPE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40.000" (1016.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 2192°F (0 ~ 1200°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Omega | Probe Temperature Range 32 ~ 2192°F (0 ~ 1200°C) |
Series | Cable Length 40.000" (1016.00mm) |
Packaging Bulk | Cable Insulation Perfluoroalkoxy (PFA) |
Part Status Active | Plug Color Yellow |
Type K-Type Thermocouple | Probe Length 30.000" (762.00mm) |
Usage Surface | Probe Material Stainless Steel |
Tip Type Immersion / Penetration, Rounded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,29000 € | 478,29 € |
| Unit Price without VAT: | 478,29000 € |
|---|---|
| Unit Price with VAT: | 569,16510 € |

