
SP-GP-J-6 | |
|---|---|
DigiKey Part Number | 5880-SP-GP-J-6-ND |
Manufacturer | |
Manufacturer Product Number | SP-GP-J-6 |
Description | SURFACE THERMOCOUPLE PROBE, HEAV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40.000" (1016.00mm) J-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 1652°F (0 ~ 900°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Omega | Probe Temperature Range 32 ~ 1652°F (0 ~ 900°C) |
Packaging Bulk | Cable Length 40.000" (1016.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type J-Type Thermocouple | Probe Length 6.000" (152.40mm) |
Usage Surface | Probe Material Stainless Steel |
Tip Type Immersion / Penetration, Rounded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,06000 € | 138,06 € |
| Unit Price without VAT: | 138,06000 € |
|---|---|
| Unit Price with VAT: | 164,29140 € |

