SMT-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 115
Unit Price: 2,75000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,81820 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 7,26112 €
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 99
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 8
Unit Price: 20,75000 €
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 825
Unit Price: 5,62000 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 507
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 205
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 0,34800 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 1,93620 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 2,56260 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 3,52652 €
Datasheet
15 Position Two Piece Backshell Connector White 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-15

DigiKey Part Number
5880-SMT-15-ND
Manufacturer
Manufacturer Product Number
SMT-15
Description
D-SUB CONNECTOR BACKSHELL, 15 PI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector White 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
-
Plating
-
Hardware
-
Features
-
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,01000 €37,01 €
Manufacturers Standard Package
Unit Price without VAT:37,01000 €
Unit Price with VAT:44,04190 €