
SMP-HT-K-6 | |
|---|---|
DigiKey Part Number | 5880-SMP-HT-K-6-ND |
Manufacturer | Omega |
Manufacturer Product Number | SMP-HT-K-6 |
Description | SURFACE THERMOCOUPLE PROBE, QUIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 392°F (0°C ~ 200°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 32 ~ 392°F (0°C ~ 200°C) |
Packaging Bulk | Plug Color Yellow |
Part Status Active | Probe Length 6.000" (152.40mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,17000 € | 124,17 € |
| Unit Price without VAT: | 124,17000 € |
|---|---|
| Unit Price with VAT: | 147,76230 € |

