
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Universal Input | |
Size / Dimension | 3.94" L x 1.57" W x 3.56" H (100.1mm x 39.9mm x 90.5mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,09000 € | 118,09 € |
| Unit Price without VAT: | 118,09000 € |
|---|---|
| Unit Price with VAT: | 140,52710 € |

