
Category | Current - Output (Max) 2A |
Manufacturer Omega | Power (Watts) 10W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 88% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.94" L x 1.57" W x 3.56" H (100.1mm x 39.9mm x 90.5mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cULus |
DC Voltage - Input (Max) 370V | Standard Number 60950-1; UL 508 |
Voltage - Output 1 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,61000 € | 125,61 € |
| Unit Price without VAT: | 125,61000 € |
|---|---|
| Unit Price with VAT: | 149,47590 € |

