
Category | Usage Surface |
Manufacturer Omega | Tip Type Contact, Spring |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Plug Color Black |
Part Status Active | Probe Length 12.000" (304.80mm) |
Type J-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,65000 € | 129,65 € |
| Unit Price without VAT: | 129,65000 € |
|---|---|
| Unit Price with VAT: | 154,28350 € |

