
Category | Usage Surface |
Manufacturer Omega | Tip Type Contact, Spring |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Plug Color Black |
Part Status Active | Probe Length 12.000" (304.80mm) |
Type J-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,51000 € | 101,51 € |
| Unit Price without VAT: | 101,51000 € |
|---|---|
| Unit Price with VAT: | 120,79690 € |

