
Category | Control Method On/Off, Proportional (PID) |
Manufacturer Omega | Number of Characters Per Row 3 |
Series | Display Type Analog |
Packaging Bulk | Voltage - Supply 24 ~ 600VAC |
Part Status Active | Mounting Type DIN Rail |
Type Process, Temperature Controller | Termination Style Screw Terminal |
Input Range 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,43000 € | 593,43 € |
| Unit Price without VAT: | 593,43000 € |
|---|---|
| Unit Price with VAT: | 706,18170 € |

