
SCR19P-12-040-S9 | |
|---|---|
DigiKey Part Number | 5880-SCR19P-12-040-S9-ND |
Manufacturer | |
Manufacturer Product Number | SCR19P-12-040-S9 |
Description | CONTROL TEMP/PROC 24-600V DIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller 24 ~ 600VAC DIN Rail |
Datasheet | Datasheet |
Category | Control Method On/Off, Proportional (PID) |
Manufacturer Omega | Number of Characters Per Row 3 |
Series | Display Type Analog |
Packaging Bulk | Voltage - Supply 24 ~ 600VAC |
Part Status Active | Mounting Type DIN Rail |
Type Process, Temperature Controller | Termination Style Screw Terminal |
Input Range 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,99000 € | 550,99 € |
| Unit Price without VAT: | 550,99000 € |
|---|---|
| Unit Price with VAT: | 655,67810 € |

