
SCE-903620FS | |
|---|---|
DigiKey Part Number | 5880-SCE-903620FS-ND |
Manufacturer | |
Manufacturer Product Number | SCE-903620FS |
Description | ELECTRICAL ENCLOSURE, FREE STAND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 36.000" L x 20.000" W (914.40mm x 508.00mm) X 90.000" (2286.00mm) |
Datasheet | Datasheet |
Category | Height 90.000" (2286.00mm) |
Mfr | Area (L x W) 720in² (4645cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.104" (2.64mm) |
Size / Dimension 36.000" L x 20.000" W (914.40mm x 508.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.746,55000 € | 4.746,55 € |
| Unit Price without VAT: | 4.746,55000 € |
|---|---|
| Unit Price with VAT: | 5.648,39450 € |

