
SCE-806CH | |
|---|---|
DigiKey Part Number | 5880-SCE-806CH-ND |
Manufacturer | |
Manufacturer Product Number | SCE-806CH |
Description | ELECTRICAL ENCLOSURE, CARBON STE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Dark Gray Hinged Door 6.000" L x 3.690" W (152.40mm x 93.73mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.000" L x 3.690" W (152.40mm x 93.73mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Hinged Door | |
Material | ||
Color | Dark Gray | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,91000 € | 135,91 € |
| Unit Price without VAT: | 135,91000 € |
|---|---|
| Unit Price with VAT: | 161,73290 € |

