
SCE-8066ELJSS | |
|---|---|
DigiKey Part Number | 5880-SCE-8066ELJSS-ND |
Manufacturer | |
Manufacturer Product Number | SCE-8066ELJSS |
Description | JUNCTION ELECTRICAL ENCLOSURE FO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Dark Gray Hinged Door 6.000" L x 6.660" W (152.40mm x 169.16mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Height 8.000" (203.20mm) |
Mfr | Area (L x W) 40.0in² (258cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Dark Gray |
Container Type Junction Box | Thickness 0.063" (1.60mm) |
Size / Dimension 6.000" L x 6.660" W (152.40mm x 169.16mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,75000 € | 414,75 € |
| Unit Price without VAT: | 414,75000 € |
|---|---|
| Unit Price with VAT: | 493,55250 € |

