
SCE-72EL3018FS | |
|---|---|
DigiKey Part Number | 5880-SCE-72EL3018FS-ND |
Manufacturer | |
Manufacturer Product Number | SCE-72EL3018FS |
Description | ELECTRICAL ENCLOSURE, FREE STAND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 30.000" L x 18.000" W (762.00mm x 457.20mm) X 72.000" (1829.00mm) |
Datasheet | Datasheet |
Category | Height 72.000" (1829.00mm) |
Mfr | Area (L x W) 540in² (3486cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.104" (2.64mm) |
Size / Dimension 30.000" L x 18.000" W (762.00mm x 457.20mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.302,78000 € | 4.302,78 € |
| Unit Price without VAT: | 4.302,78000 € |
|---|---|
| Unit Price with VAT: | 5.120,30820 € |

