
SCE-604ELJSS | |
|---|---|
DigiKey Part Number | 5880-SCE-604ELJSS-ND |
Manufacturer | |
Manufacturer Product Number | SCE-604ELJSS |
Description | JUNCTION ELECTRICAL ENCLOSURE FO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Dark Gray Hinged Door 4.000" L x 4.000" W (101.60mm x 101.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Height 6.000" (152.40mm) |
Mfr | Area (L x W) 15.9in² (103cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Dark Gray |
Container Type Junction Box | Ratings |
Size / Dimension 4.000" L x 4.000" W (101.60mm x 101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,61000 € | 399,61 € |
| Unit Price without VAT: | 399,61000 € |
|---|---|
| Unit Price with VAT: | 475,53590 € |

