
SCE-603612LP | |
|---|---|
DigiKey Part Number | 5880-SCE-603612LP-ND |
Manufacturer | |
Manufacturer Product Number | SCE-603612LP |
Description | ELECTRICAL ENCLOSURE, CARBON STE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 36.000" L x 12.000" W (914.40mm x 304.80mm) X 60.000" (1524.00mm) |
Datasheet | Datasheet |
Category | Height 60.000" (1524.00mm) |
Mfr | Area (L x W) 432in² (2787cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 36.000" L x 12.000" W (914.40mm x 304.80mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.815,85000 € | 1.815,85 € |
| Unit Price without VAT: | 1.815,85000 € |
|---|---|
| Unit Price with VAT: | 2.160,86150 € |

