
SCE-36R2412LP | |
|---|---|
DigiKey Part Number | 5880-SCE-36R2412LP-ND |
Manufacturer | |
Manufacturer Product Number | SCE-36R2412LP |
Description | ELECTRICAL ENCLOSURE, GALVANNEAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 24.000" L x 13.730" W (609.60mm x 348.74mm) X 36.000" (914.40mm) |
Datasheet | Datasheet |
Category | Height 36.000" (914.40mm) |
Mfr | Area (L x W) 330in² (2128cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 24.000" L x 13.730" W (609.60mm x 348.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.234,35000 € | 1.234,35 € |
| Unit Price without VAT: | 1.234,35000 € |
|---|---|
| Unit Price with VAT: | 1.468,87650 € |

