
SCE-36EL2412SSLPPL | |
|---|---|
DigiKey Part Number | 5880-SCE-36EL2412SSLPPL-ND |
Manufacturer | |
Manufacturer Product Number | SCE-36EL2412SSLPPL |
Description | ELECTRICAL ENCLOSURE WITH 3-POIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 24.000" L x 12.000" W (609.60mm x 304.80mm) X 36.000" (914.40mm) |
Datasheet | Datasheet |
Category | Height 36.000" (914.40mm) |
Mfr | Area (L x W) 288in² (1858cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 24.000" L x 12.000" W (609.60mm x 304.80mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.988,05000 € | 3.988,05 € |
| Unit Price without VAT: | 3.988,05000 € |
|---|---|
| Unit Price with VAT: | 4.745,77950 € |

