
Category | Design Hinged Door |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.075" (1.91mm) |
Part Status Active | Ratings |
Container Type Enclosure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,92000 € | 197,92 € |
| Unit Price without VAT: | 197,92000 € |
|---|---|
| Unit Price with VAT: | 235,52480 € |

