
SCE-2PBSSI | |
|---|---|
DigiKey Part Number | 5880-SCE-2PBSSI-ND |
Manufacturer | |
Manufacturer Product Number | SCE-2PBSSI |
Description | ELECTRICAL ENCLOSURE FOR 22 MM P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included, Perforated 3.250" L x 2.920" W (82.55mm x 74.17mm) X 5.750" (146.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.250" L x 2.920" W (82.55mm x 74.17mm) | |
Height | 5.750" (146.05mm) | |
Area (L x W) | 9.48in² (61.2cm²) | |
Design | Cover Included, Perforated | |
Material | ||
Color | Gray | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,68000 € | 379,68 € |
| Unit Price without VAT: | 379,68000 € |
|---|---|
| Unit Price with VAT: | 451,81920 € |

