
SCE-29VR2412 | |
|---|---|
DigiKey Part Number | 5880-SCE-29VR2412-ND |
Manufacturer | |
Manufacturer Product Number | SCE-29VR2412 |
Description | ELECTRICAL ENCLOSURE WITH RAIN H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 24.000" L x 17.700" W (609.60mm x 449.58mm) X 29.000" (736.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 24.000" L x 17.700" W (609.60mm x 449.58mm) | |
Height | 29.000" (736.60mm) | |
Area (L x W) | 425in² (2743cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.850,12000 € | 1.850,12 € |
| Unit Price without VAT: | 1.850,12000 € |
|---|---|
| Unit Price with VAT: | 2.201,64280 € |

