
SCE-202010ELJ | |
|---|---|
DigiKey Part Number | 5880-SCE-202010ELJ-ND |
Manufacturer | |
Manufacturer Product Number | SCE-202010ELJ |
Description | ELECTRICAL ENCLOSURE, CARBON STE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door 10.660" L x 20.000" W (270.76mm x 508.00mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.660" L x 20.000" W (270.76mm x 508.00mm) | |
Height | 20.000" (508.00mm) | |
Area (L x W) | 213in² (1375cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.063" (1.60mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,31000 € | 496,31 € |
| Unit Price without VAT: | 496,31000 € |
|---|---|
| Unit Price with VAT: | 590,60890 € |

