
SCE-20166ELJ | |
|---|---|
DigiKey Part Number | 5880-SCE-20166ELJ-ND |
Manufacturer | |
Manufacturer Product Number | SCE-20166ELJ |
Description | ELECTRICAL ENCLOSURE, CARBON STE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door 6.660" L x 20.000" W (169.16mm x 508.00mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
Category | Height 16.000" (406.40mm) |
Mfr | Area (L x W) 133in² (859cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Thickness 0.063" (1.60mm) |
Size / Dimension 6.660" L x 20.000" W (169.16mm x 508.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,89000 € | 399,89 € |
| Unit Price without VAT: | 399,89000 € |
|---|---|
| Unit Price with VAT: | 475,86910 € |

