
SCE-16EL2008LP | |
|---|---|
DigiKey Part Number | 5880-SCE-16EL2008LP-ND |
Manufacturer | |
Manufacturer Product Number | SCE-16EL2008LP |
Description | ELECTRICAL ENCLOSURE, CARBON STE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 20.000" L x 9.100" W (508.00mm x 231.14mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
Category | Height 16.000" (406.40mm) |
Mfr | Area (L x W) 182in² (1174cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 20.000" L x 9.100" W (508.00mm x 231.14mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,68000 € | 631,68 € |
| Unit Price without VAT: | 631,68000 € |
|---|---|
| Unit Price with VAT: | 751,69920 € |

