
SCE-16148ELJ | |
|---|---|
DigiKey Part Number | 5880-SCE-16148ELJ-ND |
Manufacturer | |
Manufacturer Product Number | SCE-16148ELJ |
Description | ELECTRICAL ENCLOSURE, CARBON STE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door 8.660" L x 16.000" W (219.96mm x 406.40mm) X 14.000" (355.60mm) |
Datasheet | Datasheet |
Category | Height 14.000" (355.60mm) |
Mfr | Area (L x W) 139in² (894cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Thickness 0.063" (1.60mm) |
Size / Dimension 8.660" L x 16.000" W (219.96mm x 406.40mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,34000 € | 371,34 € |
| Unit Price without VAT: | 371,34000 € |
|---|---|
| Unit Price with VAT: | 441,89460 € |

