
SCE-12106CH | |
|---|---|
DigiKey Part Number | 5880-SCE-12106CH-ND |
Manufacturer | |
Manufacturer Product Number | SCE-12106CH |
Description | ELECTRICAL ENCLOSURE, CARBON STE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Dark Gray Hinged Door 10.000" L x 6.190" W (254.00mm x 157.23mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Height 12.000" (304.80mm) |
Mfr | Area (L x W) 61.8in² (399cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Dark Gray |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 10.000" L x 6.190" W (254.00mm x 157.23mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,93000 € | 225,93 € |
| Unit Price without VAT: | 225,93000 € |
|---|---|
| Unit Price with VAT: | 268,85670 € |

