K - Type Temperature Sensor Non-Grounded Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCASS-032U-6

DigiKey Part Number
5880-SCASS-032U-6-ND
Manufacturer
Manufacturer Product Number
SCASS-032U-6
Description
QUICK DISCONNECT THERMOCOUPLE AS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor Non-Grounded Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Element Type
K - Type
Manufacturer
Omega
Conductor Type
Non-Grounded
Packaging
Bulk
Terminal Type
Connector
Part Status
Active
Length - Protective Tube
152.4mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,06000 €67,06 €
Manufacturers Standard Package
Unit Price without VAT:67,06000 €
Unit Price with VAT:79,80140 €