K - Type Temperature Sensor Non-Grounded Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCASS-020U-6

DigiKey Part Number
5880-SCASS-020U-6-ND
Manufacturer
Manufacturer Product Number
SCASS-020U-6
Description
QUICK DISCONNECT THERMOCOUPLE AS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor Non-Grounded Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Element Type
K - Type
Temperature Range
-
Length - Lead Wire
-
Conductor Type
Non-Grounded
Terminal Type
Connector
Length - Protective Tube
152.4mm
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,90000 €67,90 €
Manufacturers Standard Package
Unit Price without VAT:67,90000 €
Unit Price with VAT:80,80100 €