
SCASS-020U-12 | |
|---|---|
DigiKey Part Number | 5880-SCASS-020U-12-ND |
Manufacturer | |
Manufacturer Product Number | SCASS-020U-12 |
Description | QUICK DISCONNECT THERMOCOUPLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0°C ~ 700°C Non-Grounded Connector |
Datasheet | Datasheet |
Category | Temperature Range 0°C ~ 700°C |
Manufacturer Omega | Conductor Type Non-Grounded |
Packaging Bulk | Terminal Type Connector |
Part Status Active | Length - Protective Tube 304.8mm |
Element Type K - Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,79000 € | 72,79 € |
| Unit Price without VAT: | 72,79000 € |
|---|---|
| Unit Price with VAT: | 86,62010 € |

