
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | - | |
Length - Lead Wire | - | |
Conductor Type | Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | 304.8mm | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,08000 € | 66,08 € |
| Unit Price without VAT: | 66,08000 € |
|---|---|
| Unit Price with VAT: | 78,63520 € |

