
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | 0°C ~ 315°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,19000 € | 174,19 € |
| Unit Price without VAT: | 174,19000 € |
|---|---|
| Unit Price with VAT: | 207,28610 € |

