
SA1XL-E | |
|---|---|
DigiKey Part Number | 5880-SA1XL-E-ND |
Manufacturer | |
Manufacturer Product Number | SA1XL-E |
Description | THERMOCOUPLE WITH SELF-ADHESIVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | E - Type Temperature Sensor 0°C ~ 315°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | E - Type | |
Temperature Range | 0°C ~ 315°C | |
Length - Lead Wire | 3.333' (1.02m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,42000 € | 206,42 € |
| Unit Price without VAT: | 206,42000 € |
|---|---|
| Unit Price with VAT: | 245,63980 € |

